Microchip TechnologyPIC18F1220-E/SSMicrocontrollers - MCUs
MCU 8-bit PIC RISC 4KB Flash 5V 20-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 4KB | |
| 256B | |
| 2MB | |
| Yes | |
| USART | |
| 16 | |
| 4 | |
| 1 | |
| 1 | |
| 7 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.75 mm |
| Verpackungsbreite | 5.3 mm |
| Verpackungslänge | 7.2 mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 20 | |
| Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this PIC18F1220-E/SS microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 40 MHz. Its ADC resolution is 10. This is a 8 bit processor. This device is based on the PIC core architecture. Its flash program memory is 4KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

