Microchip TechnologyPIC18F1220-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 4KB Flash 5V 18-Pin PDIP Tube

With the PIC18F1220-I/P microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 4KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. This is a 8 bit processor. Its ADC resolution is 10. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 25 Minimum 175
  • Manufacturer Lead Time:
    9 Wochen
    • Price: 3,1174 €
    1. 175+3,1174 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.