Microchip TechnologyPIC18F1220-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 4KB Flash 5V 20-Pin SSOP Tube

With the PIC18F1220-I/SS microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 4KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 10.

202 Stück: morgen versandbereit

    Total3,05 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2437+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Thailand
      • In Stock: 202 Stück
      • Price: 3,0469 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.