Microchip TechnologyPIC18F1320-I/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 8KB Flash 5V 18-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 8KB | |
| 256B | |
| 2MB | |
| Yes | |
| USART | |
| 16 | |
| 4 | |
| 1 | |
| 1 | |
| 7 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.05(Min) mm |
| Verpackungsbreite | 7.5 mm |
| Verpackungslänge | 11.55 mm |
| Leiterplatte geändert | 18 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 18 | |
| Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this PIC18F1320-I/SO microcontroller from Microchip Technology is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. Its flash program memory is 8KB. Its ADC resolution is 10. This is a 8 bit processor. This device is based on the PIC core architecture.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

