Microchip TechnologyPIC18F14K50-I/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 20-Pin SOIC W Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Unknown |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 16KB | |
| 768B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART/USB | |
| 15 | |
| 4 | |
| 8/16/16/16 | |
| 1 | |
| 1 | |
| 11 | |
| 10 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 800 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.05(Min) |
| Verpackungsbreite | 7.5 |
| Verpackungslänge | 12.8 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 20 | |
| Leitungsform | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the PIC18F14K50-I/SO microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. Its flash program memory is 16KB. This device is based on the PIC core architecture. This is a 8 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

