Microchip TechnologyPIC18F14K50T-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 20-Pin SSOP T/R

Automate any process or system using this PIC18F14K50T-I/SS microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. Its flash program memory is 16KB. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. Its ADC resolution is 10. This device is based on the PIC core architecture.

4.520 Stück: morgen versandbereit

    Total2,45 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2326+
      Manufacturer Lead Time:
      5 Wochen
      Minimum Of :
      1
      Maximum Of:
      4520
      Country Of origin:
      Thailand
         
      • Price: 2,4496 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2326+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Thailand
      • In Stock: 4.520 Stück
      • Price: 2,4496 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.