Microchip TechnologyPIC18F2320-I/SPMicrocontrollers - MCUs
MCU 8-bit PIC RISC 8KB Flash 5V 28-Pin SPDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 8KB | |
| 512B | |
| Yes | |
| I2C/SPI/USART | |
| 25 | |
| 5 | |
| 2 | |
| 1 | |
| 10 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.43 |
| Verpackungsbreite | 7.24 |
| Verpackungslänge | 34.67 |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SPDIP |
| 28 |
This PIC18F2320-I/SP microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. Its ADC resolution is 10. This device is based on the PIC core architecture. Its flash program memory is 8KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

