Microchip TechnologyPIC18F2321-E/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 8KB Flash 5V 28-Pin SSOP Tube

Automate any process or system using this PIC18F2321-E/SS microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 40 MHz. This device is based on the PIC core architecture. Its flash program memory is 8KB. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 47 Minimum 188
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 4,5153 €
    1. 188+4,5153 €
    2. 235+4,4702 €
    3. 282+4,4259 €
    4. 329+4,3815 €
    5. 517+4,3372 €
    6. 987+4,2938 €
    7. 1034+4,2512 €
    8. 2350+4,2086 €
    9. 2538+4,1669 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.