Microchip TechnologyPIC18F2431-E/MMMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB Flash 5V 28-Pin QFN-S EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 16KB | |
| 768B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART | |
| 24 | |
| 4 | |
| 2 | |
| 1 | |
| 5 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3.9|4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 6 |
| Verpackungslänge | 6 |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN-S EP |
| 28 | |
| Leitungsform | No Lead |
Crucial to any electronic system is this PIC18F2431-E/MM microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 16KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3.9|4.2 V, while its maximum is 5.5|5.8 V. This is a 8 bit processor. Its ADC resolution is 10.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

