Microchip TechnologyPIC18F24J11-I/SPMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 16KB | |
| 3776B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART | |
| 21 | |
| 5 | |
| 2 | |
| 1 | |
| 10 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 2.15 | |
| 2.5|3.3 | |
| 3.6 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.43 mm |
| Verpackungsbreite | 7.24 mm |
| Verpackungslänge | 34.67 mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SPDIP |
| 28 | |
| Leitungsform | Through Hole |
A microcontroller is used in modern day control systems, this PIC18F24J11-I/SP microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. Its flash program memory is 16KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.15 V, while its maximum is 3.6 V. This is a 8 bit processor. Its ADC resolution is 10. This device is based on the PIC core architecture.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

