10-25% Rabatt
Microchip TechnologyPIC18F24K20T-I/MLMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 64 | |
| 64 | |
| 8 | |
| Flash | |
| 16KB | |
| 768B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART | |
| 25 | |
| 4 | |
| 8/16/16/16 | |
| 2 | |
| 1 | |
| 11 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 6 |
| Verpackungslänge | 6 |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 28 | |
| Leitungsform | No Lead |
This PIC18F24K20T-I/ML microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 64 MHz. This device is based on the PIC core architecture. Its flash program memory is 16KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 8 bit processor. Its ADC resolution is 10.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

