Microchip TechnologyPIC18F24K50-I/SSMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 16KB | |
| 2KB | |
| Yes | |
| I2C/SPI/USART/USB | |
| 25 | |
| 4 | |
| 2 | |
| 1 | |
| 14 | |
| 10 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.75 |
| Verpackungsbreite | 5.3 |
| Verpackungslänge | 10.2 |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 28 | |
| Leitungsform | Gull-wing |
Crucial to any electronic system is this PIC18F24K50-I/SS microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. Its flash program memory is 16KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

