Microchip TechnologyPIC18F2550-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 28-Pin SOIC W Tube

Automate any process or system using this PIC18F2550-I/SO microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its flash program memory is 32KB. Its ADC resolution is 10. This is a 8 bit processor.

257 Stück: Versand in vsl. 7 Tagen

    Total5,61 €Price for 1

    • Versand in vsl. 7 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 257 Stück
      • Price: 5,6098 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.