Microchip TechnologyPIC18F2553-I/SPMicrocontrollers - MCUs
MCU 8-bit PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 32KB | |
| 2KB | |
| Yes | |
| I2C/SPI/USART/USB | |
| 24 | |
| 4 | |
| 2 | |
| 1 | |
| 10 | |
| 12 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.43 |
| Verpackungsbreite | 7.24 |
| Verpackungslänge | 34.67 |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SPDIP |
| 28 |
Crucial to any electronic system is this PIC18F2553-I/SP microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. Its flash program memory is 32KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. This is a 8 bit processor. Its ADC resolution is 12. This device is based on the PIC core architecture.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

