Microchip TechnologyPIC18F2580-I/SPMicrocontrollers - MCUs
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
In the face of changing marketplace and regulatory environments, electronic device security is more important than ever. Microchip’s hardware solutions for your next microcontroller design are built with designed-in security features, making them ready for the future of IoT.
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 32KB | |
| 1.5KB | |
| 2MB | |
| Yes | |
| CAN/I2C/SPI/USART | |
| 25 | |
| 4 | |
| 1 | |
| 1 | |
| 8 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| CAN Controller | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.43 |
| Verpackungsbreite | 7.24 |
| Verpackungslänge | 34.67 |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SPDIP |
| 28 |
Numerous circuit components and their functionalities can be centralized into one single unit with the PIC18F2580-I/SP microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This is a 8 bit processor. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its ADC resolution is 10.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

