Microchip TechnologyPIC18F25J10-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube

In order to make your CPU more versatile use this fantastic PIC18F25J10-I/ML microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. Its ADC resolution is 10. This is a 8 bit processor. Its flash program memory is 32KB. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 61 Minimum 305
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 2,8741 €
    1. 305+2,8741 €
    2. 549+2,8454 €
    3. 610+2,8176 €
    4. 1037+2,7890 €
    5. 1525+2,7612 €
    6. 2501+2,6326 €
    7. 5002+2,5778 €
    8. 7869+2,5657 €
    9. 10004+2,5396 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.