Microchip TechnologyPIC18F25J11-I/SSMicrocontrollers - MCUs
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 32KB | |
| 3776B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART | |
| 21 | |
| 5 | |
| 2 | |
| 1 | |
| 10 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 2.15 | |
| 2.5|3.3 | |
| 3.6 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.75 mm |
| Verpackungsbreite | 5.3 mm |
| Verpackungslänge | 10.2 mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 28 | |
| Leitungsform | Gull-wing |
Need a strong device that can control other devices in your circuit design? Look no further. This PIC18F25J11-I/SS microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.15 V, while its maximum is 3.6 V. Its ADC resolution is 10. Its flash program memory is 32KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

