Microchip TechnologyPIC18F2682-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 80KB Flash 5V 28-Pin SOIC W Tube

Microchip Technology's PIC18F2682-I/SO microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 80KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 27 Minimum 81
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 9,9676 €
    1. 81+9,9676 €
    2. 108+9,8678 €
    3. 135+9,7689 €
    4. 270+9,6717 €
    5. 540+9,5745 €
    6. 1080+9,4790 €
    7. 1350+9,3844 €
    8. 2592+9,2907 €
    9. 2700+9,1978 €
    10. 5400+9,1057 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.