Microchip TechnologyPIC18F4420-I/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB Flash 5V 40-Pin PDIP Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 16KB | |
| 768B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART | |
| 34 | |
| 4 | |
| 2 | |
| 1 | |
| 13 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) mm |
| Verpackungsbreite | 14.73(Max) mm |
| Verpackungslänge | 53.21(Max) mm |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 40 | |
| Leitungsform | Through Hole |
Microchip Technology's PIC18F4420-I/P microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. Its eprom program memory is 16KB. This device is based on the PIC core architecture. This is a 8 bit processor. Its ADC resolution is 10.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

