Microchip TechnologyPIC18F4455-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP Tray

Crucial to any electronic system is this PIC18F4455-I/PT microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 10. This is a 8 bit processor. Its flash program memory is 24KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 5,6639 €
    1. 160+5,6639 €
    2. 250+5,6101 €
    3. 500+5,5571 €
    4. 1000+5,5049 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.