Microchip TechnologyPIC18F4620-E/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 5V 40-Pin PDIP Tube

This PIC18F4620-E/P microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 40 MHz. This device is based on the PIC core architecture. Its ADC resolution is 10. This is a 8 bit processor. Its flash program memory is 64KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 10 Minimum 70
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 9,7223 €
    1. 70+9,7223 €
    2. 100+9,6250 €
    3. 250+9,5285 €
    4. 500+9,4330 €
    5. 1000+9,3391 €
    6. 2000+9,2453 €
    7. 2500+9,1532 €
    8. 3000+9,0611 €
    9. 5000+8,9707 €
    10. 10000+8,8812 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.