Microchip TechnologyPIC18F46K80-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 40-Pin PDIP Tube

Crucial to any electronic system is this PIC18F46K80-I/P microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 64 MHz. Its ADC resolution is 12. This is a 8 bit processor. Its flash program memory is 64KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

150 Stück: Versand in vsl. 2 Tagen

    Total29,51 €Price for 10

    • (10)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2404+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Thailand
      • In Stock: 150 Stück
      • Price: 2,9513 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.