Microchip TechnologyPIC18F67K90-I/PTRSLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray

Automate any process or system using this PIC18F67K90-I/PTRSL microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 64 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. Its flash program memory is 128KB. This device is based on the PIC core architecture. This is a 8 bit processor. Its ADC resolution is 12.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 5,0427 €
    1. 160+5,0427 €
    2. 250+4,9923 €
    3. 500+4,9419 €
    4. 1000+4,8924 €
    5. 2000+4,8438 €
    6. 2500+4,7951 €
    7. 3000+4,7473 €
    8. 4000+4,6995 €
    9. 5000+4,6526 €
    10. 10000+4,6066 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.