Microchip TechnologyPIC18F85J50-I/PTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 32KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Unknown |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 32KB | |
| 3904B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART/USB | |
| 65 | |
| 5 | |
| 8/8/16/16/16 | |
| 5 | |
| 1 | |
| 12 | |
| 10 | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| Yes | |
| Yes | |
| 1.7|2|3 | |
| 1.8|2.5|3.3 | |
| 2.75|3.6|3.9 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 12 |
| Verpackungslänge | 12 |
| Leiterplatte geändert | 80 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 80 | |
| Leitungsform | Gull-wing |
Used in any modern day system or circuit design this PIC18F85J50-I/PT microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 10. This device is based on the PIC core architecture. Its flash program memory is 32KB. This is a 8 bit processor. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2|3 V, while its maximum is 2.75|3.6|3.9 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

