Microchip TechnologyPIC18F85J90T-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 80-Pin TQFP T/R

Numerous circuit components and their functionalities can be centralized into one single unit with the PIC18F85J90T-I/PT microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 1200 Minimum 1200
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 3,6748 €
    1. 1200+3,6748 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.