Microchip TechnologyPIC18F86J11-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray

This PIC18F86J11-I/PT microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This is a 8 bit processor. Its romless program memory is 64KB. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2 V, while its maximum is 2.7|3.6|3.9 V. Its ADC resolution is 10. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 238
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 4,7682 €
    1. 238+4,7682 €
    2. 250+4,7204 €
    3. 500+4,6735 €
    4. 1000+4,6266 €
    5. 2000+4,5805 €
    6. 2500+4,5345 €
    7. 3000+4,4893 €
    8. 4000+4,4441 €
    9. 5000+4,3998 €
    10. 10000+4,3563 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.