Microchip TechnologyPIC18F86K90-I/PTRSLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 80-Pin TQFP Tray

Use this programmable PIC18F86K90-I/PTRSL microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 64 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. Its flash program memory is 64KB.

No Stock Available

Quantity Increments of 1 Minimum 238
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 5,0815 €
    1. 238+5,0815 €
    2. 250+5,0312 €
    3. 500+4,9808 €
    4. 1000+4,9312 €
    5. 2000+4,8817 €
    6. 2500+4,8330 €
    7. 3000+4,7844 €
    8. 4000+4,7366 €
    9. 5000+4,6897 €
    10. 10000+4,6427 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.