Microchip TechnologyPIC18F8720-E/PTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 128KB Flash 5V 80-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 128KB | |
| 3.75KB | |
| 2MB | |
| Yes | |
| 0.5um | |
| I2C/SPI/USART | |
| 68 | |
| 5 | |
| 8/16 | |
| 2/3 | |
| 5 | |
| 1 | |
| 16 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 12 |
| Verpackungslänge | 12 |
| Leiterplatte geändert | 80 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 80 | |
| Leitungsform | Gull-wing |
Automate any process or system using this PIC18F8720-E/PT microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 25 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3.9|4.2 V, while its maximum is 5.5|5.8 V. Its ADC resolution is 10. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 128KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

