Microchip TechnologyPIC18F87J60T-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP T/R

Used in any modern day system or circuit design this PIC18F87J60T-I/PT microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 41.667 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2 V, while its maximum is 2.7|3.6|3.9 V. Its flash program memory is 128KB. Its ADC resolution is 10. This device is based on the PIC core architecture.

3.600 Stück: Versand in vsl. 2 Tagen

    Total6.734,76 €Price for 1200

    • (1200)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2535+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Thailand
      • In Stock: 3.600 Stück
      • Price: 5,6123 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.