Microchip TechnologyPIC18LF4515-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 48KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray

A microcontroller is used in modern day control systems, this PIC18LF4515-I/PT microcontroller from Microchip Technology is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its ADC resolution is 10. This is a 8 bit processor. Its flash program memory is 48KB.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 7,3678 €
    1. 160+7,3678 €
    2. 250+7,2940 €
    3. 500+7,2211 €
    4. 1000+7,1490 €
    5. 2000+7,0779 €
    6. 2500+7,0067 €
    7. 3000+6,9364 €
    8. 4000+6,8670 €
    9. 5000+6,7984 €
    10. 10000+6,7307 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.