Microchip TechnologyPIC18LF46K80-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin QFN EP Tube

This PIC18LF46K80-I/ML microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 64 MHz. This is a 8 bit processor. Its flash program memory is 64KB. Its ADC resolution is 12. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 45 Minimum 180
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 3,9249 €
    1. 180+3,9249 €
    2. 270+3,8862 €
    3. 540+3,8475 €
    4. 900+3,8088 €
    5. 1800+3,7710 €
    6. 2520+3,7331 €
    7. 4500+3,6953 €
    8. 9000+3,6583 €
    9. 18000+3,6222 €
    10. 45000+3,5860 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.