Microchip TechnologyPIC18LF8680-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray

Use this programmable PIC18LF8680-I/PT microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This is a 8 bit processor. Its flash program memory is 64KB. This device is based on the PIC core architecture. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 1 Minimum 119
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 13,3903 €
    1. 119+13,3903 €
    2. 250+13,2600 €
    3. 500+13,1210 €
    4. 1000+12,9906 €
    5. 2000+12,8603 €
    6. 2500+12,7299 €
    7. 3000+12,6083 €
    8. 4000+12,4779 €
    9. 5000+12,3563 €
    10. 10000+12,2346 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.