Microchip TechnologyPIC24EP128GP206-I/MRMicrocontrollers - MCUs

MCU 16-bit PIC RISC 128KB Flash 3.3V 64-Pin QFN EP Tube

Use this programmable PIC24EP128GP206-I/MR microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 70 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. Its flash program memory is 128KB. Its ADC resolution is 12.

No Stock Available

Quantity Increments of 40 Minimum 160
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 4,2086 €
    1. 160+4,2086 €
    2. 1000+4,1669 €
    3. 2000+4,1252 €
    4. 3000+4,0844 €
    5. 4000+4,0436 €
    6. 5000+4,0027 €
    7. 6000+3,9628 €
    8. 10000+3,9228 €
    9. 15000+3,8837 €
    10. 20000+3,8446 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.