Microchip TechnologyPIC24F16KL402-I/MQMicrocontrollers - MCUs

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin VQFN EP Tube

Used in any modern day system or circuit design this PIC24F16KL402-I/MQ microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the PIC core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 10. Its flash program memory is 16KB.

Auf Lager: 420 Stück

Regional Inventory: 274

    Total165,99 €Price for 73

    274 auf Lager: morgen versandbereit

    • (73)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2507+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Thailand
      • In Stock: 274 Stück
      • Price: 2,2739 €
    • (73)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2440+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Thailand
      • In Stock: 146 Stück
      • Price: 1,6706 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.