10-25% Rabatt

Microchip TechnologyPIC24FJ256DA206-I/PTMicrocontrollers - MCUs

MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the PIC24FJ256DA206-I/PT microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the PIC core architecture. This is a 16 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its flash program memory is 256KB.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 6,9909 €
    1. 160+6,9909 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.