Microchip TechnologyPIC24FJ64GA002-E/SPMicrocontrollers - MCUs

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube

A microcontroller is used in modern day control systems, this PIC24FJ64GA002-E/SP microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2|2.2 V, while its maximum is 2.75|3.6 V. Its flash program memory is 64KB. Its ADC resolution is 10. This is a 16 bit processor. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 15 Minimum 150
  • Manufacturer Lead Time:
    20 Wochen
    • Price: 4,4884 €
    1. 150+4,4884 €
    2. 300+4,4441 €
    3. 1500+4,3998 €
    4. 3000+4,3555 €
    5. 6000+4,3120 €
    6. 9000+4,2686 €
    7. 12000+4,2260 €
    8. 15000+4,1834 €
    9. 30000+4,1417 €
    10. 60000+4,1009 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.