Microchip TechnologyPIC24FJ64GA106-I/MRMicrocontrollers - MCUs

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP Tube

This PIC24FJ64GA106-I/MR microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 64KB. This is a 16 bit processor. Its ADC resolution is 10. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 40 Minimum 120
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 5,2006 €
    1. 120+5,2006 €
    2. 1000+5,1490 €
    3. 2000+5,0973 €
    4. 3000+5,0466 €
    5. 4000+4,9958 €
    6. 5000+4,9460 €
    7. 6000+4,8961 €
    8. 10000+4,8470 €
    9. 20000+4,7989 €
    10. 25000+4,7507 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.