Microchip TechnologyPIC24FV32KA304-I/MVMicrocontrollers - MCUs

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 48-Pin UQFN EP Tube

With the PIC24FV32KA304-I/MV microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its ADC resolution is 12. This is a 16 bit processor. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 61 Minimum 183
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 3,3456 €
    1. 183+3,3456 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.