Microchip TechnologyPIC32CX2051MTSH128-I/X9BMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 2MB Flash 2.5V/3.3V 128-Pin TQFP EP Tray
Microchip’s new 32-bit connectivity MCU with Immutable Boot and a JIL high Hardware Security Module for Robust Security
PIC32CX SG devices are mid-performance, 120-MHz microcontrollers (MCUs) that combine connectivity, performance, and industry-leading integrated security options to power industrial, IoT, automotive and other applications. Take advantage of the highest level of security in an MCU of its class.
These AEC-Q100 Grade 1-qualified MCUs come in three options, PIC32CX SG41, PIC32CX SG60 and PIC32CX SG61, with 100-pin and 128 pin packages in extended temperature ranges.
It adds a JIL High-certified secure Hardware Security Module (HSM) to the MCU.
Features and Benefits
- PIC32CX1025SG41128 or PIC32CX1025SG61128 microcontrollers
- One mechanical reset button
- Two mechanical programmable buttons
- Two user LEDs
- USB interface, Host or Device
- 64 Mbit Quad SPI Flash
- AT24MAC402 Serial EEPROM with EUI-48™ MAC address
- Ethernet 10/100Mbps
- – RMII Interface with modular PHY Header
- SD/SDIO card connector
- Two CAN interfaces with on-board transceivers
- I²C-based temperature sensor
- DAC Output Header
- mikroBUS header connector
- Two MCHP extension headers
- Arduino Uno header connectors
- CoreSight 10/20 connector
- Embedded debugger (PKoB4)
- Programming and debugging
- Virtual COM port (CDC)
- USB powered
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC32 | |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 2MB | |
| 512KB | |
| Yes | |
| I2C/SPI/USART | |
| 88 | |
| 12 | |
| 12 | |
| 1 | |
| 8 | |
| 12 | |
| 248 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2.25 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 14 |
| Verpackungslänge | 14 |
| Leiterplatte geändert | 128 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP EP |
| 128 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

