Microchip TechnologyPIC32MZ1024ECG100-I/PFSecure Microcontrollers and TPM
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 100-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| PIC32 | |
| RISC | |
| PIC | |
| PIC | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 1MB | |
| 512KB | |
| 512KB | |
| 20000 | |
| 20 | |
| Yes | |
| 128bit@AES|192bit@AES|256bit@AES | |
| 78 | |
| 9 | |
| 9/9/9 | |
| 1 | |
| 1 | |
| 40 | |
| 10 | |
| Ethernet/I2C/I2S/SPI/UART/USB | |
| 6 | |
| 1 | |
| 6 | |
| 5 | |
| 6 | |
| 0 | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| Yes | |
| 2.3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 14 mm |
| Verpackungslänge | 14 mm |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 100 | |
| Leitungsform | Gull-wing |
Microchip Technology's PIC32MZ1024ECG100-I/PF microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 200 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. This is a 32 bit processor. Its ADC resolution is 12. Its flash program memory is 1024KB.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

