Microchip TechnologyPIC32MZ1024ECM064-I/MRSecure Microcontrollers and TPM
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 64-Pin QFN EP Tube
| Compliant | |
| 5A002.a.1 | |
| Obsolete | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| PIC32 | |
| RISC | |
| PIC | |
| PIC | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 1MB | |
| 512KB | |
| 512KB | |
| 20000 | |
| 20 | |
| Yes | |
| 128bit@AES|192bit@AES|256bit@AES | |
| 46 | |
| 9 | |
| 9/9/9 | |
| 1 | |
| 1 | |
| 24 | |
| 10 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 6 | |
| 1 | |
| 4 | |
| 4 | |
| 4 | |
| 2 | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| Yes | |
| CAN Controller | |
| 2.3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 9 mm |
| Verpackungslänge | 9 mm |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 64 | |
| Leitungsform | No Lead |
In order to make your CPU more versatile use this fantastic PIC32MZ1024ECM064-I/MR microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 200 MHz. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. This is a 32 bit processor. Its flash program memory is 1024KB.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

