Microchip TechnologyPIC64GX1000-V/FCSMikroprozessor

Highly Power Microprocessor

The PIC64GX1000 RISC-V MPU is a highly power-efficient 64-bit Linux® capable processor, innovative, embedded compute platform based on the RISC-V ISA. The RISC-V CPU micro-architecture implementation is a simple, 5-stage single issue, in-order pipeline that does not suffer from the Meltdown and Spectre exploits found in common out-of-order machines. It has five RISC-V cores which are coherent with the memory subsystem allowing a versatile mix of deterministic real-time systems and Linux in a single, multi-core processor cluster. With Secure Boot built-in, innovative Linux and Real Time modes, a large flexible L2 memory subsystem, and a rich set of embedded peripherals. RISC-V MPU provides embedded developers new choices in secure, power-efficient, embedded compute platforms.

CURIOSITY-PIC64GX1000-KIT-ES DevKit



Features:

  • The PIC64GX1000 RISC-V MPU supports the following features:
  • •  Quad 600 MHz RV64GC RISC-V application cores (U54)
  • •  Physical Memory Protection (PMP) Unit
  • •  Memory Management Unit
  • •  L1 memory subsystem with single-error correct, double-error detect (SECDED)
  • •  32 KB 8-way instruction cache or optional 28 KB tightly integrated memory
  • •  32 KB 8-way data cache
  • •  Single 600 MHz 64-bit RV64IMAC monitor processor core
  • •  16 KB memory subsystem with SECDED configurable as 2-way L1 instruction cache or as an instruction tightly integrated memory
  • •  8 KB data tightly integrated memory
  • •  PMP unit
  • •  Flexible 2 MB L2 memory subsystem with SECDED configurable as:
  • •  16-way set associative L2 cache
  • •  Loosely Integrated Memory (LIM) mode for deterministic access
  • •  Coherent Scratchpad Memory mode for shared messages across cores
  • •  Integrated 36-bit DDR4/LPDDR4 memory controller with SECDED
  • •  DDR4 at 1.6 Gbps with a 8 Gb address reach
  • •  Cache coherent CPU bus matrix
  • •  AMBA I/O switch with QoS and memory protection
  • •  Integrated 128 Kbytes embedded non-volatile memory (eNVM) for boot
  • •  Boot options
  • •  Microchip secure boot
  • •  User defined, PUF-protected secure boot
  • •  Boot directly from 128 KB eNVM
  • •  Platform interrupt controller
  • •  48 interrupt sources, with seven priority levels per core
  • •  Debug
  • •  Ten hardware triggers per CPU (triggers can be configured as a breakpoint or a watchpoint)
  • •  Performance counters
  • •  Processor I/O
  • •  Two GigE MACs
  • •  A USB 2.0 OTG
  • •  MMC 5.1 SD/SDIO
  • •  Two CAN 2.0 A and B
  • •  Execute in place Quad SPI flash controller
  • •  Five multi-mode UARTs
  • •  Two SPI, two I2C
  • •  HDMI® 1.4
  • •  MIPI® CSI-2
  • •  RTC, GPIO
  • •  Five watchdog timers
  • •  Timers
  • •  Integrated x4 PCIe® Gen 2
  • •  1.05V operating mode
  • •  Security Features
  • •  Use cryptoprocessor
  • •  Athena F5200 TeraFire Crypto Processor (1x), 200 MHz
  • •  Integrated dual physically unclonable function (PUF)
  • •  56 Kbytes of secure, non-volatile memory (sNVM)
  • •  Built-in tamper detectors and countermeasures
  • •  Digest integrity check for sNVM, and eNVM
  • •  Junction Temperature (TJ) Range
  • •  Industrial: -40 °C to +100 °C
  • •  Extended Commercial Temperature Range: 0 °C to +100 °C
  • •  Packages
  • •  FCSG325 (11 mm x 11 mm)
  • •  FCVG484 (19 mm x 19 mm)


Applications

  • •  Automatic test equipment
  • •  Avionics and aerospace
  • •  Instrumentation and control systems
  • •  Semiconductor manufacturing
  • •  Test and measurement

50 Stück: morgen versandbereit

    Total28,64 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2433+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 50 Stück
      • Price: 28,6375 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.