Pi SupplyPIS-0255Entwicklungssätze und Werkzeuge

SC13679 Relay Other Add-On Board

Product Description

PiFace RELAY EXTRA is a expander board to the PiFace RELAY+ adding four more relay outputs to the already existing four on the PiFace RELAY+. Each of the eight relays can be software controlled to switch up to 2Amp DC loads and has normally open and closed contacts terminated into quality screw terminals. PIFACE RELAY EXTRA requires PIFACE RELAY+ board to work your Raspberry Pi.

  • Four relay outputs for on/off control of loads up to 2A DC
  • Works with model B+ and newer Raspberry Pi models with 40 pin GPIOs
  • Stackable with up to eight more PiFace Relay+ boards with an expander board on eac
  • HAT (Hardware Attached on Top) compliant

           This product must be used in conjucntion with PiFace Relay+ (SC13679)

Product Information

  • Silicon Manufacturer Broadcom
  • Core Architecture ARM
  • Core Sub-Architecture ARM11
  • Silicon Core Number BCM2835
  • Silicon Family Name BCM2xxx
  • For Use With Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+/A+
  • Kit Contents Relay EXTRA Board
  • Features 4 On-board Relays, 4 Indicator LEDs/GPIO, Compact Size, Raspberry Pi HAT Footprint
  • Product Range -
  • SVHC To Be Advised

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.