Product Description
Already have a Raspberry Pi 3 and want to use it to stake your Reddcoin. Then look no further!
This 16GB micro SD card contains the software you need to get started. All you need to do is insert it into the Raspberry Pi 3 and go through the configuration process.
| Compliant | |
| EAR99 | |
| Active | |
| 8523.59.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| MicroSD Card | |
| 16G | |
| Yes | |
| SD | |
| Bag | |
| Befestigung | Socket |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

