Product Description
This motor features a 6mm diameter shaft so fits a 6mm hub, and can be mounted to a chassis using our Large Advanced Motor Bracket Mount!
Features
-
Voltage: 12V
-
Gearbox Reduction Ratio: 22.2
-
No Load Speed (RPM): 450
-
Rated Speed (RPM): 374
-
Rated Torque (kg.cm): 2.0
-
Rated Current (A): 2.1
-
Shaft Diameter: 6mm
-
Shaft Length: 14mm
-
Motor Diameter: 42mm
-
Motor Length: 87mm
| Compliant | |
| EAR99 | |
| Active | |
| 8501.10.40.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 2.1 | |
| 12 | |
| 374 | |
| 0.196 | |
| Gear Motor | |
| Cylindrical | |
| 1 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

