Reduced Price

Pi SupplyPIS-0948Screwdrivers

iFixit Mahi Screwdriver Kit, 48 Bit

Product Description

The Mahi Driver Kit includes iFixit’s 1/4"" aluminum screwdriver handle with magnetic bit socket, knurled grip, and swivel top-plus 48 driver bits.

Includes

  • Easy-to-Open Magnetized Case
  • Lid with Built-in Sorting Tray
  • 1/4"" Aluminum Bit Driver
  • 1/4"" Screwdriver Bits
  • Phillips - 0, 1, 2, 3
  • Flathead - 4, 6, 8 mm
  • Hex Security - 4, 5, 6, 7, 8 mm
  • Hex Security SAE - 1/8, 9/64, 5/32, 3/16, 7/32, 1/4
  • Pozidriv - PZ1, PZ2, PZ3
  • Spanner - 4, 6, 8, 10, 12
  • Square - 2, 3
  • Spline - M5, M6, M8
  • Torx Security - TR10, TR15, TR20, TR25, TR27, TR30, TR35, TR40
  • Tri-wing 1, 2, 3, 4
  • Clutch 1, 2, 3
  • Schrader Valve
  • 1/4"" Driver to 1/4"" Socket

Specifications

  • Bit Material: 6150 Steel
  • Driver Material: Anodized Aluminum
  • Case Material: ABS
  • Foam: EVA

Import TariffMay apply to this part

11 Stück: morgen versandbereit

    Total33,38 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      4 Wochen
      • In Stock: 11 Stück
      • Price: 33,3828 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.