Product Description
Designed by fixers, for fixers, the 8”x10” Magnetic Project Mat solves this repair problem. Spacious and secure, the mat will catch and hold screws as you pull them out of a device.
Features
- Simply organizes all your parts while you work on a device.
- Dry erase surface lets you keep notes and stops mistakes.
- Reduces reassembly time by up to 40% while preventing errors.
Specifications
- Dimensions: 8" x 10" x 0.105"
| Compliant | |
| EAR99 | |
| Active | |
| 9017.90.01.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tool |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

