Delta ElectronicsPJ-24V150WCNAAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24V 6.3A 150W 18-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.40.60.12 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 6.3 | |
| 150 | |
| 85 | |
| 264 | |
| 3000VAC | |
| 96mV | |
| 150mV | |
| 1.9(Typ) | |
| 47 to 63 | |
| ±1 | |
| 91(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 180mV(Max) | |
| Yes | |
| -10 | |
| 70 | |
| Carton | |
| 500 | |
| Befestigung | Chassis |
| Verpackungshöhe | 47 mm |
| Verpackungsbreite | 85 mm |
| Verpackungslänge | 188 mm |
| Leiterplatte geändert | 18 |
| 18 |
Ensure your electronic devices operate by using this PJ-24V150WCNA AC to DC power supply from Delta Electronics. It has a voltage of 24 V and maximum output power of 150 W. This part's single output can handle a current up to 6.3 A. This part has a minimum operating temperature of -10 °C and a maximum of 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

