SwitchcraftPJRAN2X1U02XSteckverbinder für Audio und Video
Conn RCA F/F 1/1 POS Solder RA Thru-Hole 6 Terminal 2 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| RCA | |
| F/F | |
| 1/1 | |
| 6 | |
| Solder | |
| Right Angle | |
| 2 | |
| 34VDC|34VAC | |
| -25 | |
| 80 | |
| Red/White | |
| 25 | |
| 19.5 | |
| 13.5 | |
| Through Hole | |
| Acrylonitrile Butadiene Styrene | |
| Copper Alloy |
The rca PJRAN2X1U02X audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F/F connector's 1 / 1 contacts that are made out of copper alloy. It has a maximum voltage rating of 34 VDC|34VAC. It has a right angle body orientation. This connector has 2 ports. PJRAN2X1U02X is housed in acrylonitrile butadiene styrene. This device has a maximum current rating of 2 A. This part has an operating temperature range of -25 °C to 80 °C. Its 6 terminals use the solder termination method. This product is 25 mm long, 13.5 mm tall and 19.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

