SwitchcraftPJRAS3X2S01XSteckverbinder für Audio und Video
Conn Phono Jack F 9 POS Solder RA Thru-Hole 9 Terminal 6 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Phono Jack | |
| F | |
| 9 | |
| 9 | |
| Solder | |
| Right Angle | |
| 2 | |
| 34VDC|34VAC | |
| -25 | |
| 80 | |
| Red/White | |
| 21.9 | |
| 41 | |
| 28.5 | |
| Through Hole | |
| Acrylonitrile Butadiene Styrene | |
| Copper Alloy |
Sync up your sound and picture with this phono jack PJRAS3X2S01X audio and video connector from Switchcraft. This F connector's 9 contacts that are made out of copper alloy. It has a right angle body orientation. This connector has 6 ports. It has a female type gender. It has a maximum voltage rating of 34 VDC|34VAC. PJRAS3X2S01X is housed in acrylonitrile butadiene styrene. This device has a maximum current rating of 2 A. This part has a minimum operating temperature of -25 °C and a maximum of 80 °C. This product is 21.9 mm long, 28.5 mm tall and 41 mm deep. Its 9 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

